Texas Instruments Surface Hall Effect Sensor 2.5 V 38V, SOT-23, 3-Pin
- RS 제품 번호:
- 252-8670
- 제조사 부품 번호:
- DRV5023FAQDBZR
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-8670
- 제조사 부품 번호:
- DRV5023FAQDBZR
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Series | DRV5023 | |
| Automotive Standard | No | |
| Supply Current | 2.7mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 2.5V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Series DRV5023 | ||
Automotive Standard No | ||
Supply Current 2.7mA | ||
관련된 링크들
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V, SOT-23, 3-Pin
- Texas Instruments Surface Hall Effect Sensor -0.3 V 5.5V, SOT, 23-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin
- Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V, TO-92, 3-Pin
- Texas Instruments Hall Effect Sensor Development Kit Hall Effect Sensor Evaluation Module for HALL-ADAPTER-EVM Linear
- Texas Instruments Surface Motion Sensor, SOT, 3-Pin
- Silicon Labs Surface Hall Effect Sensor, SOT-23, 3-Pin
- Toshiba Surface Hall Effect Sensor, SOT-23F, 3-Pin