Infineon Surface Hall Effect Sensor Latch 3 V 5.5V, SOT-23, 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩13,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
25 - 25₩540.00₩13,500.00
50 - 75₩530.00₩13,260.00
100 - 225₩520.00₩13,000.00
250 - 475₩512.00₩12,780.00
500 +₩502.00₩12,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
223-8578
제조사 부품 번호:
TLE49631MXTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Hall Effect Sensor Latch

Sensor Type

Hall Effect

Mount Type

Surface

Magnetic Type

Bipolar

Maximum Frequency Response

10kHz

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Sensitivity

2mT

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

170°C

Width

1.3mm

Series

TLE4963-1M

Standards/Approvals

RoHS

Length

2.9mm

Height

1mm

Supply Current

1.5mA

Automotive Standard

AEC-Q100

Infineon TLE4963-1M Series Hall Effect Sensor Latch, 2.9mm Length, 3V Minimum Supply Voltage - TLE49631MXTSA1


This Hall effect sensor latch is a surface-mounted magnetic switch designed for detection tasks in demanding environments. It operates by responding to bipolar magnetic fields and provides a latched output suitable for position and presence sensing in control systems. The component conforms to automotive-grade stress testing requirements and is supplied in a Compact SOT-23 package intended for PCB assembly.

Features and Benefits:


• Operates from 3V to 5.5V for versatile supply compatibility
• Consumes 1.5mA supply current to reduce system drain
• Sensitivity of 2mT allows detection of relatively weak magnets
• Bipolar magnetic response supports north and south transitions
• Frequency response up to 10kHz for fast switching applications
• Qualified to automotive stress standards for harsh conditions

Applications


• Suitable for wheel-speed sensing in automotive modules
• Ideal for position detection in actuator assemblies
• Used with signal-conditioning circuits in control units
• Can be used for magnetic encoders requiring fast switching
• Appropriate for non-contact limit switching in industrial gearboxes

What temperature range can it sustain in extended operation?


It is rated to function between -40°C and 170°C.

How many electrical connections does the package provide?


The device is supplied with three pins for supply, ground and output.

What mounting method is required for PCB integration?


It is intended for surface mounting in an SOT-23 footprint.

Is the sensor suitable for low-voltage battery systems?


Yes, it operates down to 3V, making it compatible with common low-voltage supplies.

관련된 링크들