Infineon Surface Hall Effect Sensor Latch 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS 제품 번호:
- 223-8573
- 제조사 부품 번호:
- TLE49613MXTMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50000개 더 담고 ₩700,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
₩4,500,000.00
일시적 품절
- 2027년 3월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 10000 - 40000 | ₩450.00 | ₩4,504,000.00 | - |
| 50000 + | ₩436.00 | ₩4,370,000.00 | ₩700,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-8573
- 제조사 부품 번호:
- TLE49613MXTMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 7.5mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Series | TLE49613 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 7.5mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Series TLE49613 | ||
Length 2.9mm | ||
Height 1mm | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon XENSIV series is hall latch with output overcurrent and over temperature protection. This device is an integrated hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. It is automotive qualified, according to AEC-Q100, but can also be used in industrial applications.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
High ESD performance
관련된 링크들
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- Infineon Hall Effect Sensor Through Hole, Open Drain Output, Block Body, 32 V dc 32V
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, I2C, SOT-23, 3-Pin
- Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching, 107 °C, -40 °C, 32V, 3 V
- Infineon Surface Hall Effect Sensor 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V, Open Drain Output, 3-Pin