TE Connectivity 1 Axis Surface Motion Sensor 1 V 8.5V, Analogue, SO-8, 8-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-1656
제조사 부품 번호:
G-MRCO-037
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Axis

1

Mount Type

Surface

Product Type

Motion Sensor

Minimum Supply Voltage

1 V

Maximum Supply Voltage

8.5 V

Interface Type

Analogue

Package Type

SO-8

Pin Count

8

Automotive Standard

No

Magnetic Type

Anisotropic Magnetoresistive (AMR)

Maximum Frequency Response

1 MHz

Maximum Operating Temperature

150 °C

Minimum Frequency Response

0 Hz

Minimum Operating Temperature

-40 °C

Sensitivity

11.5 mV/V

Sensor Type

Position Sensor

Series

G-MRCO

Standards/Approvals

ROHS

Supply Current

1.6 mA

COO (Country of Origin):
DE
The TE KMT37 is a magnetic field sensor based on the anisotropic magneto resistance effect. This sensor is widely used for absolute and incremental angle measurement, motor motion control, robotics, Camera positioning, potentiometer replacement and Position measurement in medical applications.

Contactless angular position

Design optimized linearity

High accuracy

Low cost, low power

Self diagnosis feature

Reliable SO8-Package

High rotational speed possible

관련된 링크들