STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V, SPI, I2C, LGA, 14-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
192-4672
제조사 부품 번호:
LSM6DSRTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Sensor Type

Gyroscope, Accelerometer

Product Type

Accelerometer & Gyroscope

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

SPI, I2C

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

LGA

Minimum Operating Temperature

-40°C

Sensitivity

0.48mg/LSB

Pin Count

14

Maximum Operating Temperature

85°C

Width

3mm

Height

830μm

Series

LSM6DSR

Length

2.5mm

Standards/Approvals

RoHS and “Green, ECOPACK

Supply Current

1.2mA

Automotive Standard

No

COO (Country of Origin):
MT
Extended full-scale range for gyroscope up to 4000 dps

High stability over temperature and time

Smart FIFO up to 9 kbytes

Android compliant

Auxiliary SPI for OIS data output for gyroscope and accelerometer

±2/±4/±8/±16 g full scale

±125/±250/±500/±1000/±2000/±4000 dps full scale

Analog supply voltage: 1.71 V to 3.6 V

SPI / I²C & MIPI I3CSM serial interface with main processor data synchronization

Advanced pedometer, step detector and step counter

Significant Motion Detection, Tilt detection

Programmable finite state machine: accelerometer, gyroscope, and external sensors

Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click

Embedded temperature sensor

관련된 링크들