STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V, I2C, MIPI I3CSM, SPI, LGA-14L, 14-Pin

Subtotal (1 unit)*

₩10,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1,059 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-720
제조사 부품 번호:
LSM6DSV32XTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Sensor

Sensor Type

Accelerometer, Gyroscope

Number of Axis

6

Technology

Inertial Sensor

Mount Type

Surface

Interface Type

I2C, MIPI I3CSM, SPI

Maximum Frequency Response

7.68kHz

Minimum Frequency Response

1.875Hz

Minimum Supply Voltage

1.71V

Package Type

LGA-14L

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Standards/Approvals

ECOPACK and RoHS

Series

LSM6DSV32X

Width

3mm

Length

2.5mm

Height

830μm

Supply Current

650μA

Automotive Standard

No

Response Time

40ms

COO (Country of Origin):
PH
The STMicroelectronics high-performance, low-power 6-axis small IMU, featuring a 3-axis digital accelerometer at 32 g and a 3-axis digital gyroscope, that offers the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate data on three separate channels (user interface, OIS, and EIS) with dedicated configuration, processing, and filtering.

Smart FIFO up to 4.5 KB

Android compliant

Auxiliary SPI for OIS data output for gyroscope and accelerometer

Machine learning core with exportable features and filters for AI applications

EIS dedicated channel on primary interface with dedicated filtering

Embedded sensor fusion low-power algorithm

관련된 링크들