SICK DFS60B Series Incremental Incremental Encoder 5.5V, 8192 ppr ppr, RS422, TTL Signal, Solid Shaft Type, 6 mm Shaft
- RS 제품 번호:
- 284-9226
- 제조사 부품 번호:
- DFS60B-S1AA08192 / 1055199
- 제조업체:
- SICK
Subtotal (1 unit)*
₩691,360.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩691,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-9226
- 제조사 부품 번호:
- DFS60B-S1AA08192 / 1055199
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | DFS60B | |
| Pulses Per Revolution | 8192ppr | |
| Output Signal Type | RS422, TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental | |
| Terminal Type | M23 | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 40.1mm | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Standards/Approvals | ACMA declaration of conformity, UK declaration of conformity, EU declaration of conformity, cULus, CHINA-RoHS, CE | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 600kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series DFS60B | ||
Pulses Per Revolution 8192ppr | ||
Output Signal Type RS422, TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental | ||
Terminal Type M23 | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 40.1mm | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Standards/Approvals ACMA declaration of conformity, UK declaration of conformity, EU declaration of conformity, cULus, CHINA-RoHS, CE | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 600kHz | ||
- COO (Country of Origin):
- DE
Overview
The incremental encoders feature a solid shaft with a servo flange measuring 6 mm x 10 mm. They support a communication interface operating between 4.5 V and 5.5 V, compatible with TTL and RS-422 protocols. These encoders are connected via a male M23 connector with 12 radial pins, and each revolution generates 8,192 pulses. The high-resolution incremental encoder, with a diameter of 60 mm, boasts numerous mechanical and electrical interfaces, along with a housing crafted from either aluminium or stainless steel.
Users have the flexibility to program the encoder themselves, if desired. A standout feature is the array of options available for programming the electrical parameters, such as the output signal level, the number of pulses per revolution, or the zero pulse width. This versatility renders the DFS60 highly suitable for demanding applications. With a high enclosure rating, wide temperature range, and robustly designed ball bearings, the DFS60 ensures durability, making it the ideal encoder for industrial applications exposed to harsh ambient conditions.
At a glance
Pulses per revolution: Up to 65,536 (16 bit)
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65/IP67
Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos
Connection type: M12 or M23 male connector, or universal cable
Programmable, compact installation depth, remote zero set possible
Your Benefit
The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation
Flexible adaptation to the application-specific installation situation
High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy
The stainless-steel housing offers high resistance to environmental influences
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
Excellent concentricity even at high speeds
Simple mounting thanks to compact dimensions, when the installation space is limited
Applications
Fields of applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin
관련된 링크들
- SICK DFS60 Series Incremental Incremental Encoder 32V, 8192 ppr ppr, RS422, TTL Signal, Solid Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 8192 ppr ppr, TTL, RS422 Signal, Blind Hollow Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V, 8192 ppr ppr, TTL, RS422 Signal, Solid Type, 10 mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder 5.5V, 8192 ppr ppr, TTL, HTL Signal, Solid Shaft Type, 8 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 8192 ppr ppr, HTL/Push Pull Signal, Solid Type, 10 mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder 32V, 8192 ppr ppr, HTL, Push Pull Signal, Solid Shaft Type, 6 mm
- SICK DFS60 Series Incremental Incremental Encoder 32V, 8192 ppr ppr, HTL/Push Pull Signal, Blind Hollow Type, 15 mm
- SICK DFS60 Series Incremental Incremental Encoder 32V, 8192 ppr ppr, HTL/Push Pull Signal, Blind Hollow Type, 12 mm