Turck REM-E Series Absolute Absolute Encoder 30V, Solid Type, 10 mm Shaft
- RS 제품 번호:
- 282-4187
- 제조사 부품 번호:
- REM-E-195T10S-IOL32B-H1141
- 제조업체:
- Turck
Subtotal (1 unit)*
₩1,345,550.00
제조사가 재고 비축중
- 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,345,550.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-4187
- 제조사 부품 번호:
- REM-E-195T10S-IOL32B-H1141
- 제조업체:
- Turck
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turck | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | REM-E | |
| Maximum Revolutions | 4000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | IO-Link | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UK declaration of conformity, CE, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Flange | |
| Switching Frequency | 2000Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turck | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series REM-E | ||
Maximum Revolutions 4000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type IO-Link | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UK declaration of conformity, CE, RoHS | ||
Maximum Operating Temperature 70°C | ||
Mount Type Flange | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The Turck Absolute Rotary Encoder is designed with a diameter of 58 mm Synchro flange and a sturdy solid shaft measuring 10 mm x 20 mm. Crafted from stainless steel, the shaft ensures durability and longevity. With a robust protection class of IP64 safeguarding both the housing and shaft from environmental elements. Capable of sustaining a maximum continuous operation of 4000 rpm.
Magnetic measuring principle
Energy harvesting technology
Short circuit protection
Vibration and shock resistance
Wire breakage and reverse polarity protection
관련된 링크들
- Turck REM-E Series Absolute Absolute Encoder 30V, Solid Type, 10 mm Shaft
- Turck REM-E Series Absolute Absolute Encoder 30V, Solid Type, 6 mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder 32V, Solid Shaft Type, 10 mm Shaft
- SICK AFS60E Series Absolute Absolute Encoder 32V, Solid Shaft Type, 10 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V, SSI Signal, Solid Type, 10 mm Shaft
- Hengstler AD37 e-Series Series Absolute Absolute Encoder 12V dc, RS485 Signal, Solid Shaft Type
- Hengstler AD37 Series Absolute Absolute Encoder 12V, Solid Shaft Type
- Turck PT10R-2001-IOL-H1141 Series Pressure Sensor, PNP/NPN Output 0 bar 10 bar, Relative Reading