Broadcom AEAT Series Magnetic Encoder 7V, SSI Signal, Axial Type, 6 mm Shaft
- RS 제품 번호:
- 278-0010
- 제조사 부품 번호:
- AEAT-9012-S06
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩83,400.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2027년 1월 18일 부터 105 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩83,400.00 | - |
| 5 - 9 | ₩78,380.00 | 6% |
| 10 - 24 | ₩71,200.00 | 14% |
| 25 - 34 | ₩68,560.00 | 17% |
| 35 + | ₩65,940.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-0010
- 제조사 부품 번호:
- AEAT-9012-S06
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Encoder Technology | Magnetic | |
| Product Type | Encoder | |
| Series | AEAT | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Axial | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 22.6mm | |
| Overall Width | 22.6mm | |
| Overall Height | 21.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Encoder Technology Magnetic | ||
Product Type Encoder | ||
Series AEAT | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type SSI | ||
Shaft Type Axial | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 22.6mm | ||
Overall Width 22.6mm | ||
Overall Height 21.8mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Broadcom AEAT Series Encoder, 6mm Shaft Diameter, SSI Output Signal Type - AEAT-9012-S06
This encoder is a Compact magnetic position sensor that provides serial synchronous Interface output for precise shaft-position feedback in industrial environments. It is designed to operate across a wide temperature span and at elevated rotational speeds, offering a low-voltage Interface suitable for integration into control and motion systems. The axial shaft arrangement supports applications where space constraints and through-shaft alignment are important.
Features and Benefits:
• Magnetic sensing with SSI output for noise-immune position data
• Supports continuous operation up to 12,000 r/min for high-speed motion
• Operates from a maximum supply of 7 V for low-voltage systems
• Withstands ambient temperatures from -40 °C to 125 °C for harsh environments
• SSI Interface for synchronous digital communication with controllers
• Supports continuous operation up to 12,000 r/min for high-speed motion
• Operates from a maximum supply of 7 V for low-voltage systems
• Withstands ambient temperatures from -40 °C to 125 °C for harsh environments
• SSI Interface for synchronous digital communication with controllers
Applications
• Suitable for servo drives requiring digital position feedback
• Ideal for Compact actuators with axial shaft arrangements
• Used with rotary indexing tables in elevated-speed processes
• Can be used for sensors in temperature-extreme industrial plants
• Ideal for Compact actuators with axial shaft arrangements
• Used with rotary indexing tables in elevated-speed processes
• Can be used for sensors in temperature-extreme industrial plants
What shaft size does it accept?
It interfaces with a 6 mm diameter axial shaft for direct coupling.
How small is the unit in one dimension for space-limited designs?
The overall height measures 21.8 mm to aid installation in confined assemblies.
What mechanical envelope should I allow behind the mounting face?
Allow for a depth of 22.6 mm to accommodate the encoder body.
Is the device compatible with environmental material restrictions?
It meets RoHS requirements restricting certain hazardous substances.
관련된 링크들
- Broadcom AEAT Series Magnetic Encoder 7V, SSI Signal, Axial Type, 6 mm Shaft
- Broadcom AS20 Series Magnetic Absolute Encoder 7V, Digital Signal, Axial Type, 4 mm Shaft
- Broadcom 5V dc Encoder, Shaft, Surface Mount
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V, SSI Signal, Through Hollow Type, 14 mm Shaft
- Broadcom 1 Axis Surface Sensor 3 V 5.5V, SSI, SPI, QFN-24, 24-Pin
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc, SSI Signal, Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc, SSI Signal, Through Hollow Type, 12 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 30V dc, SSI Signal, Blind Hollow Type, 12 mm Shaft