Bourns PAC18R1 Series Absolute Absolute Encoder 10V, Flatted Type, 5 mm Shaft
- RS 제품 번호:
- 269-2383
- 제조사 부품 번호:
- PAC18R1-33D28F
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tray of 1000 units)*
₩3,772,000.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 1000 + | ₩3,772.00 | ₩3,771,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-2383
- 제조사 부품 번호:
- PAC18R1-33D28F
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | PAC18R1 | |
| Maximum Revolutions | 60rpm | |
| Shaft Type | Flatted | |
| Shaft Diameter | 5mm | |
| IP Rating | IP64 | |
| Terminal Type | PC Terminal | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -35°C | |
| Overall Depth | 18.8mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 20.2mm | |
| Overall Width | 11.1mm | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series PAC18R1 | ||
Maximum Revolutions 60rpm | ||
Shaft Type Flatted | ||
Shaft Diameter 5mm | ||
IP Rating IP64 | ||
Terminal Type PC Terminal | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -35°C | ||
Overall Depth 18.8mm | ||
Standards/Approvals RoHS | ||
Overall Height 20.2mm | ||
Overall Width 11.1mm | ||
Mount Type PCB | ||
Maximum Operating Temperature 70°C | ||
The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has insulated plastic shaft and bushing and 30000 cycles minimum rotational life.
Sealed shaft
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder
관련된 링크들
- Bourns PAC18R1 Series Absolute Absolute Encoder 10V, Flatted Type, 5 mm Shaft
- Bourns PAC18R1 Series Absolute Absolute Encoder, Flatted Type, 9.5 mm Shaft
- Bourns PAC18R1 Series Absolute Absolute Encoder 10V, Flatted Type, 9.5 mm Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- Bourns 20 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft