SICK DFS60 Series Incremental Incremental Encoder 32V, 10000 ppr ppr, HTL, TTL Signal, Through Hollow Type, 12 mm Shaft

Subtotal (1 unit)*

₩826,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩826,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-7581
제조사 부품 번호:
DFS60B-TEPC10000 / 1036916
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Incremental Encoder

Encoder Technology

Incremental

Pulses Per Revolution

10000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Shaft Type

Through Hollow

Shaft Diameter

12mm

IP Rating

IP65

Terminal Type

Male Connector

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Overall Depth

43mm

Overall Width

72mm

Overall Height

60mm

Standards/Approvals

CE

Mount Type

Flange

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE

Overview


The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width. This makes the DFS60 highly suitable for demanding applications as well.

The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.

At a glance


Pulses per revolution: Up to 65,536 (16 bit)

Housing diameter: 60 mm

Solid shaft, blind hollow shaft, through hollow shaft

Enclosure rating: IP65/IP67

Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos

Connection type: M12 or M23 male connector, or universal cable

Programmable, compact installation depth, remote zero set possible

Your Benefit


The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation

Flexible adaptation to the application-specific installation situation

High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy

The stainless-steel housing offers high resistance to environmental influences

Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime

Excellent concentricity even at high speeds

Simple mounting thanks to compact dimensions, when the installation space is limited

Applications


Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry,

medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machines, textile machines and

packaging machines

관련된 링크들