SICK DBS60 Series Incremental Incremental Encoder 5.5V, 2048 ppr ppr, HTL Signal, Solid Type, 10 mm Shaft
- RS 제품 번호:
- 266-7409
- 제조사 부품 번호:
- DBS60E-S4EA02048 / 1083595
- 제조업체:
- SICK
Subtotal (1 unit)*
₩475,980.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩475,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-7409
- 제조사 부품 번호:
- DBS60E-S4EA02048 / 1083595
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | DBS60 | |
| Pulses Per Revolution | 2048ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 44.35mm | |
| Overall Width | 58mm | |
| Standards/Approvals | CE | |
| Overall Height | 44.35mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series DBS60 | ||
Pulses Per Revolution 2048ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 44.35mm | ||
Overall Width 58mm | ||
Standards/Approvals CE | ||
Overall Height 44.35mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
Overview
The DBS60 is a rugged incremental encoder with a 60 mm diameter and small installation depth. The device comes in an aluminium or stainless-steel housing and offers lots of mechanical interfaces. The DBS60 Inox variants can even withstand harsh ambient conditions due their fully stainless steel design and rugged shaft seal. The IP69K DBS60I-W variant with its patented deflector screen is the ideal solution for applications in wash-down environments. In addition to the interfaces for TTL and HTL, theDBS60 also offers two universal interfaces with a wide voltage range.
Due to the high enclosure rating, rugged design, and a resolution of up to 10,000 pulses per resolution, the DBS60 is suitable for applications in many different industries.
At a glance
Pulses per revolution: Up to 10,000
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, and through hollow shaft
Enclosure rating: IP67, IP69K
Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)
Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector
Stainless steel or aluminium housing
Your Benefit
Various installation options and connection types allow flexible cabling
Compact housing dimensions save valuable space
With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft
Stainless steel housing provides corrosion protection against environmental influences
Protection against water ingress with IP enclosure rating up to IP69K
Reliable operation in harsh wash-down environments with hot water and high pressure in the food and beverages industry
Applications
Measurement of position, speed and displacement in factory and logistics automation, e.g., in storage and transport logistics, the
food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, elevators, and packaging machines
관련된 링크들
- SICK DBS60 Series Incremental Incremental Encoder 27V, 2048 ppr ppr, HTL Signal, Through Hollow Type, 15 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V, 2048 ppr ppr, TTL, HTL Signal, Through Hollow Shaft Type,
- SICK DBS60 Core Series Incremental Incremental Encoder 30V, 2048 ppr ppr, HTL, TTL Signal, Solid Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc, 2048 ppr ppr, TTL/HTL Signal, Hollow Shaft Type, 12 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V, 2048 ppr ppr, HTL, TTL Signal, Hollow Type, 15.87 mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder 30V, 2048 ppr ppr, HTL/Push Pull Signal, Solid Type, 8 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V, 2048 Pulses ppr, TTL/HTL Signal, Solid Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 27V dc, 2048 ppr ppr, HTL Signal, Hollow Shaft Type, 10 mm Shaft