Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 200 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- RS 제품 번호:
- 260-0826
- 제조사 부품 번호:
- 40A200ABNG24K2
- 제조업체:
- Wachendorff
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 260-0826
- 제조사 부품 번호:
- 40A200ABNG24K2
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | WDG 40A | |
| Pulses Per Revolution | 200ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Cable and Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Width | 55mm | |
| Overall Height | 55mm | |
| Standards/Approvals | No | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 80°C | |
| Switching Frequency | 200kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series WDG 40A | ||
Pulses Per Revolution 200ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
IP Rating IP65, IP67 | ||
Terminal Type Cable and Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Width 55mm | ||
Overall Height 55mm | ||
Standards/Approvals No | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 80°C | ||
Switching Frequency 200kHz | ||
제외
- COO (Country of Origin):
- DE
WDG40A Incremental Rotary Transducer, Shaft, 40 mm
The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.
관련된 링크들
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 1024 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 250 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 1250 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 360 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 1000 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 50 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 20 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc, 60 ppr ppr, HTL Signal, Solid Type, 6 mm Shaft