Wachendorff WDGN 58B Series Incremental Incremental Encoder 32V, 16384 ppr ppr, TTL, HTL Signal, Solid Shaft Type, 6 mm
- RS 제품 번호:
- 249-6511
- Distrelec 제품 번호:
- 302-88-546
- 제조사 부품 번호:
- 58B06XXBASSC8
- 제조업체:
- Wachendorff
Subtotal (1 unit)*
₩649,098.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩649,098.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-6511
- Distrelec 제품 번호:
- 302-88-546
- 제조사 부품 번호:
- 58B06XXBASSC8
- 제조업체:
- Wachendorff
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wachendorff | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | WDGN 58B | |
| Pulses Per Revolution | 16384ppr | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | TTL, HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | NFC | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 61000-4-6, UL 61010-1, DIN VDE 0160, DIN EN 61010-1, DIN EN 61000-4-4, DIN EN 61000-4-3, DIN EN 61000-4-2, DIN EN 60068-2-6, DIN EN 60068-2-27, CSA C22.0 No. 61010-1-12 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Radial | |
| Switching Frequency | 1MHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wachendorff | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series WDGN 58B | ||
Pulses Per Revolution 16384ppr | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type TTL, HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type NFC | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 61000-4-6, UL 61010-1, DIN VDE 0160, DIN EN 61010-1, DIN EN 61000-4-4, DIN EN 61000-4-3, DIN EN 61000-4-2, DIN EN 60068-2-6, DIN EN 60068-2-27, CSA C22.0 No. 61010-1-12 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Radial | ||
Switching Frequency 1MHz | ||
해당 안됨
- COO (Country of Origin):
- DE
The Wachendorff WDGN 58B has high output frequency up to 1 MHz and Power supply up to 32 VDC. It has operating temperature of -40°C to 85°C and Protection class of IP65 and IP67.
WDGN incremental encoders, configurable via NFC, are based on patented magnetic sensor technology with the highest accuracy and resolution.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.
관련된 링크들
- Wachendorff WDGN 58E Series Incremental Incremental Encoder 32V, 16384 ppr ppr, TTL, HTL Signal, Solid Shaft Type, 15 mm
- Wachendorff WDGN 36A Series Incremental Incremental Encoder 32V, 16384 ppr ppr, HTL, TTL Signal, Solid Shaft Type, 8 mm
- Wachendorff 58E Series Incremental Incremental Encoder 32V, 16384 ppr ppr, HTL, TTL Signal, Solid Shaft Type
- Wachendorff 58E Series Incremental Incremental Encoder 32V, 16384 ppr ppr, TTL, HTL Signal, Solid Shaft Type
- Wachendorff 58B Series Incremental Incremental Encoder 32V, 16384 ppr ppr, HTL, TTL Signal, Solid Shaft Type
- Wachendorff 58B Series Incremental Incremental Encoder 32V, 16384 ppr ppr, TTL, HTL Signal, Solid Shaft Type
- Wachendorff 58A Series Incremental Incremental Encoder 32V, 16384 ppr ppr, HTL, TTL Signal, Solid Shaft Type
- Wachendorff 36E Series Incremental Incremental Encoder 32V, 16384 ppr ppr, TTL, HTL Signal, Solid Shaft Type