Kubler M3668 Series Absolute Encoder IO-Link 18V
- RS 제품 번호:
- 230-6147
- 제조사 부품 번호:
- 8.M3668.4344.4122
- 제조업체:
- Kubler
Subtotal (1 unit)*
₩860,420.00
일시적 품절
- 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩860,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6147
- 제조사 부품 번호:
- 8.M3668.4344.4122
- 제조업체:
- Kubler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kubler | |
| Product Type | Absolute Encoder | |
| Series | M3668 | |
| Housing Material | Die Cast Zinc | |
| Interface Type | IO-Link | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 18V | |
| Overall Depth | 39.4mm | |
| Standards/Approvals | cULus, CE, UL | |
| Overall Width | 80.75mm | |
| Overall Height | 57.4mm | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kubler | ||
Product Type Absolute Encoder | ||
Series M3668 | ||
Housing Material Die Cast Zinc | ||
Interface Type IO-Link | ||
IP Rating IP65 | ||
Maximum Supply Voltage 18V | ||
Overall Depth 39.4mm | ||
Standards/Approvals cULus, CE, UL | ||
Overall Width 80.75mm | ||
Overall Height 57.4mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Kuebler sendix M36 with energy harvesting technology is an electronic multiturn encoder in compact design, without gear and without battery. It is characterized by robustness, reliability and cost-efficiency. With Smart Sensor Profile for easy and fast integration into the application.
Sturdy bearing construction in safety-lock design for resistance against vibration and installation errors
Reduced number of components ensures magnetic insensitivity
Wide temperature range from 40°C to +85°C
Without gear and without battery
Operation possible with any IO-Link master
Point-to-point communication in automation networks
Use of cost-effective unshielded cables possible
Automatic saving of device parameters
Firmware update via IO-Link.
관련된 링크들
- Kubler M3688 Series Absolute Encoder IO-Link 18V
- SICK AHS36 Series Absolute Absolute Encoder, IO-Link Signal, Solid Type, 10mm Shaft
- Pepperl + Fuchs ENA58TL Series Absolute Absolute Encoder 30V, IO-Link Signal, Solid Type, 10 mm Shaft
- SICK AHS36 Series Absolute Absolute Encoder 30V, IO-Link Signal, Solid Type, 8 mm Shaft
- SICK AHS/AHM36 ABSOLUTE ENCODERS Series Absolute Absolute Encoder 30V dc, 4096 ppr ppr, IO-Link Signal, Blind Hollow
- SICK AHM36 Series Absolute Absolute Encoder 30V, IO-Link Signal, Solid Type, 8 mm Shaft
- SICK BCG08 Series Absolute Draw Wire Encoder 32V, IO-Link Signal
- SICK BCG05 Series Absolute Draw Wire Encoder 30V, IO-Link Signal