SICK DUV60E-32KFAAAA Series Incremental Measuring Wheel 30V, 2400 ppr ppr, HTL, TTL Signal, Stainless Steel Type

Subtotal (1 unit)*

₩769,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩769,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-0982
제조사 부품 번호:
DUV60E-32KFAAAA / 1084920
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Measuring Wheel

Encoder Technology

Incremental

Pulses Per Revolution

2400ppr

Series

DUV60E-32KFAAAA

Output Signal Type

HTL, TTL

Shaft Type

Stainless Steel

Interface Type

Incremental

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

-30°C

Standards/Approvals

EN 61000-6-2 a EN 61000-6-3

Overall Width

48.7mm

Maximum Operating Temperature

70°C

Mount Type

Flange

Switching Frequency

60kHz

COO (Country of Origin):
US

Overview


The DUV60 is a measuring wheel encoder with DIP switch configuration, designed to be optimized for conveyor and web feedback. The ability to configure the output voltage, resolution, and counting direction reduces the number of variants, enables easy replacement and quick commissioning, and increases the likelihood that spare parts will be in stock – all without any additional programming tools. The on-board status and signal LEDs and optional fault output quickly indicate the functionality of the encoder, minimizing time required for both installation and troubleshooting. The DUV60 offers a range of mounting configurations for dual or single wheel applications, making the DUV60 the ideal solution for conveyor, web, and logistics applications.

At a glance


Single or dual wheel measuring wheel encoder

DIP switches for programming resolution, signal output,

And counting direction

Universal 4.5 V ... 30 V supply

LEDs that indicate encoder status and output signal.

M12 male connector, 4- or 8-pin, or universal cable outlet

Optional fault output directly from encoder

Your Benefits


Quickly commission the encoder using the built-in DIP switches. No additional programming tool or laptop required

Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced

Universal voltage supply and multiple bracket options for the measuring wheel encoder provide increased installation flexibility

Maintain a high level of productivity using the anti-dither functionality

Compatible with existing and low-cost input cards with output types like Clockwise/Counter clockwise and Signal/Direction

Applications


Conveyor belts

Packaging machines

Printing machines

Storage systems

Web tracking applications

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

관련된 링크들