SICK DFV60 Series Incremental Measuring Wheel 32V, 65536 ppr ppr, HTL, TTL Signal, Stainless Steel Type

Subtotal (1 unit)*

₩798,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩798,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-0976
제조사 부품 번호:
DFV60A-22PC65536 / 1051309
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Encoder Technology

Incremental

Product Type

Measuring Wheel

Series

DFV60

Pulses Per Revolution

65536ppr

Output Signal Type

HTL, TTL

Shaft Type

Stainless Steel

Interface Type

Incremental

IP Rating

IP65

Maximum Supply Voltage

32V

Minimum Operating Temperature

-20°C

Overall Height

288mm

Overall Width

86mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4

Mount Type

Flange

Maximum Operating Temperature

100°C

Switching Frequency

820kHz

COO (Country of Origin):
DE

Overview


The DFV60 high-resolution measuring wheel encoder is an extremely robust solution for determining position and speed directly on the conveyor belt, even in applications where the measuring surface is subject to high levels of vibrations. The DFV60 consists of an incremental encoder with a mounting arm and two measuring wheels. The spring arm is available as an accessory. Extensive programmability of output signal, zero pulse and lines counts from 1 to 65,536 enable customer-specific adaptations.

At a glance


Rotatable spring arm for universal use

300 mm wheel circumference with O-ring made from NBR70

Mounting arm and measurement wheels made from aluminium

Programmable output voltage, zero pulse position, zero pulse width and number of pulses

Connection: radial M12 male connector connection or radial/axial cable connection

Electrical interfaces: 5V & 24V TTL/RS-422, 24 V HTL/push pull

Remote zero setting possible

Your Benefits


Universal-use spring arm ensures fast and simple mounting

The high level of spring tension enables use in harsh environmental conditions

Reduced storage costs and downtime due to programmability

Connector-in cable connection in radial or axial direction enables customer-specific cable solutions

Excellent concentricity even at high speeds

Permanent and safe operation due to a high enclosure rating, temperature resistance and a long bearing lifetime

Programmability via the PGT-08 programming software and the PGT-10-S display programming tool allow the encoder to be adapted flexibly and quickly according to customer needs

Programmable zero pulse position simplifies installation

Applications


Speed measuring

Non-contact speed and length measurement

Length measurement of fabric sheets with measuring wheel encoder

Speed measurement on the conveying equipment

Positioning and speed measurement on the shuttle

Speed measurement on the conveyor belt

Retrofittable speed measurement on narrow aisle forklifts

Monitoring of the volume flow on the conveyor belt

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

관련된 링크들