SICK DFS60I Series Incremental Incremental Encoder 32V dc, 65536 ppr ppr, TTL, HTL Signal, Blind Hollow Type, 12 mm
- RS 제품 번호:
- 201-3641
- 제조사 부품 번호:
- DFS60I-BEPM65536 / 1083938
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,344,380.00
제조사가 재고 비축중
- 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,344,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-3641
- 제조사 부품 번호:
- DFS60I-BEPM65536 / 1083938
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 65536ppr | |
| Series | DFS60I | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL, HTL | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 12mm | |
| Interface Type | Incremental | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 52.5mm | |
| Overall Height | 72mm | |
| Overall Width | 60mm | |
| Standards/Approvals | EN 61000-6-2 and EN 61000-6-3 | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Switching Frequency | 820kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 65536ppr | ||
Series DFS60I | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL, HTL | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 12mm | ||
Interface Type Incremental | ||
IP Rating IP67 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 52.5mm | ||
Overall Height 72mm | ||
Overall Width 60mm | ||
Standards/Approvals EN 61000-6-2 and EN 61000-6-3 | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
Switching Frequency 820kHz | ||
- COO (Country of Origin):
- DE
This SICK DFS60I Stainless Steel encoder is manufactured from V2A stainless steel to provide an IP67 rated robust corrosion resistant speed and position measurement solution. The resolution and the output signal levels are programmable using a PC and the programming tool with order code: 712-5434. Any PPR can be selected from 1 - 65536 (default 65536) and the output signal can be selected to be TTL or HTL (default TTL). This model has a 12mm blind hollow shaft and a 5m cable exit.
Operating current 40 mA
Supply voltage 4.5 to 32 V
Output frequency is = 820 kHz
관련된 링크들
- SICK DFS60I Series Incremental Incremental Encoder 32V dc, 65536 ppr ppr, HTL, TTL Signal, Blind Hollow Type, 15 mm
- SICK DFS60 Series Incremental Incremental Encoder 32V, 65536 ppr ppr, TTL/HTL Signal, Blind Hollow Type, 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 65536 ppr ppr, HTL/Push Pull Signal, Blind Hollow Type, 12 mm
- SICK DFS60 Inox Series Incremental Incremental Encoder 32V dc, 65536 ppr ppr, TTL/HTL Signal, Blind Hollow Type, 0.125
- SICK DFS60 Series Incremental Incremental Encoder 32V, 65536 ppr ppr, TTL/HTL Signal, Through Hollow Type, 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 65536 ppr ppr, TTL/HTL Signal, Blind Hollow Type, 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 65536 ppr ppr, HTL, TTL Signal, Through Hollow Type, 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 65536 ppr ppr, TTL/HTL Signal, Blind Hollow Type, 14 mm Shaft