Gefran WRP-A Series Linear Transducer Connector 24V
- RS 제품 번호:
- 221-7651
- 제조사 부품 번호:
- F075033/ WRP-A-A-0100-A-1 0000XXXXS00M0XX
- 제조업체:
- Gefran
Subtotal (1 unit)*
₩1,669,000.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,669,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-7651
- 제조사 부품 번호:
- F075033/ WRP-A-A-0100-A-1 0000XXXXS00M0XX
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Product Type | Linear Transducer | |
| Series | WRP-A | |
| Housing Material | 316 Stainless Steel | |
| Encoder Technology | Magnetostrictive | |
| Output Signal Type | Voltage | |
| Interface Type | Connector | |
| Stroke | 100 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 24V | |
| Overall Depth | 48mm | |
| Overall Height | 278.2mm | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 75°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Product Type Linear Transducer | ||
Series WRP-A | ||
Housing Material 316 Stainless Steel | ||
Encoder Technology Magnetostrictive | ||
Output Signal Type Voltage | ||
Interface Type Connector | ||
Stroke 100 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 24V | ||
Overall Depth 48mm | ||
Overall Height 278.2mm | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has high accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. Also it has high resistance to vibrations, mechanical shocks for use in a harsh industrial environment. It has 0.5 ms sampling time.
Features and Benefits
Optimized mechanical structure
Wide range of connectors for the electrical connection
Work temperature is from -30° to +75°C
관련된 링크들
- Gefran WRP-A Series Linear Transducer Connector 24V
- Gefran WRP-A Series Linear Transducer Cable 24V
- Gefran WPP Series Linear Transducer Connector 24V
- Gefran WPG-A Series Linear Transducer Connector 24V
- Gefran PME Series Linear Transducer Cable 60V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PC67 Series Linear Transducer Connector 60V