SICK DBS60 Core Series Incremental Incremental Encoder 5.5V, 2048 ppr ppr, TTL Signal, Blind Hollow Shaft Type, 14 mm

Subtotal (1 unit)*

₩461,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩461,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-5600
제조사 부품 번호:
DBS60E-BGAC02048 / 1071417
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

DBS60 Core

Pulses Per Revolution

2048ppr

Maximum Revolutions

9000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow Shaft

Shaft Diameter

14mm

Interface Type

Incremental, RS422, TTL

Terminal Type

Plug-In

IP Rating

IP65

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Overall Depth

43.8mm

Standards/Approvals

EN 61000-6-2 and EN 61000-6-3

Overall Height

58mm

Overall Width

58mm

Maximum Operating Temperature

85°C

Mount Type

Hollow Shaft Mount

Switching Frequency

300kHz

COO (Country of Origin):
MY

Overview


At a glance


Face mount and servo flange with various hole patterns

Hollow shafts up to 5/8 inches in diameter, optionally insulated; front and rear clamping

Housing diameter 58 mm, compact installation depth

Number of lines up to 10,000 pulses

Cable connection, M12 and M23 male connector, radial

TTL/HTL and TTL interfaces with voltage range 4.5 V DC ... 30 V DC

Your Benefit


Diverse installation options thanks to different flange and shaft versions as well as flange and stator couplings with different assembly hole patterns

Hollow shaft clamp on the rear housing facilitates mounting

Various connection types enable flexible cabling

Compact housing dimensions save valuable space

The encoder is protected from high shaft temperatures and currents due to the insulated hollow shaft

Rugged design with large bearing distance allows high shaft loads and a longer service life

Only a few product variants due to electrical interfaces with a large voltage range, which reduces storage costs

The DBS60 Core is a rugged incremental encoder with a diameter of 58 mm and a compact mounting depth. The portfolio includes solid shaft models with face mount flange and servo flange as well as hollow shaft designs (blind/through hollow shaft) for shafts up to a size of 5/8 inches (15.875 mm). The hollow shafts are available with shaft insulation and with a clamp on the rear housing on request. In addition to the standard interfaces for TTL and HTL, the DBS60 Core also offers two universal interfaces with a large voltage range which unites the 5 V TTL and 24 V HTL as well as 5 V TTL and 24 V TTL in one version. Due to its high enclosure rating, rugged design and a resolution of up to 10,000 pulses, the DBS60 Core is the ideal product for standard use in various industries.

Applications


Measuring of position, speed and distance in applications with low to medium requirements on the encoder.

Developed for applications in factory and logistics automation, e.g. in

Asynchronous motors

Elevators

Packaging machines

Warehousing and transport logistics

Measuring the conveying speed of a roller conveyor

Speed measurement on the slat conveyor

Precise height monitoring of printed circuit board devices

Position determination and monitoring on transfer systems

Jerk-free acceleration and deceleration of elevator cars

Speed measurement on the elevator engine

Speed and position monitoring of elevator cars with encoders

Speed monitoring in escalators with incremental encoder

Width and diameter control of coils during winding

관련된 링크들