Vishay RAMK060 Series Absolute Rotary Encoder 5V, SSI Signal, Hollow Type, 25 mm Shaft

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
209-8719
제조사 부품 번호:
RAMK060M11319JB663
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Rotary Encoder

Encoder Technology

Absolute

Series

RAMK060

Maximum Revolutions

10000rpm

Output Signal Type

SSI

Shaft Type

Hollow

Shaft Diameter

25mm

Interface Type

SSI, SPI

Terminal Type

Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Maximum Operating Temperature

85°C

Switching Frequency

10kHz

COO (Country of Origin):
FR
The Vishay Rotational Absolute Magnetic Kit Encoder Version 60 mm HP Position Sensor Version 2.1.

Especially dedicated to robotics applications

High precision, high repeatability, high resolution, single or multi-turns variant

Plug and play or self-calibration

Memorization of last position before power off

Not sensitive to external magnetic fields and temperature

Not sensitive to moisture and pollution

관련된 링크들