SICK AFM60A Series Absolute Absolute Encoder 30V dc, 262144 ppr ppr, Ethernet IP Signal, Blind Hollow Type, 15 mm Shaft

Subtotal (1 unit)*

₩1,826,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,826,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-3661
제조사 부품 번호:
AFM60A-BHIB018X12 / 1055328
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

AFM60A

Pulses Per Revolution

262144ppr

Maximum Revolutions

4096rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Interface Type

Ethernet/IP

IP Rating

IP65

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

71.5mm

Overall Height

72mm

Standards/Approvals

EN 61000-6-2 and EN 61000-6-3

Overall Width

60mm

Maximum Operating Temperature

85°C

Mount Type

Hollow Shaft Mount

COO (Country of Origin):
DE
The SICK Ethernet IP absolute encoder provides accurate speed and position data for motion control applications. An integrated web server makes commissioning easy. 5 multi coloured LED's on the encoder housing provide visual status information and a 32 bit fault header can be enabled in the data transfer to provide the PLC with status information on every scan of the process data. IP addresses can be assigned via DHCP or a pre-defined range can be selected using the DIP switches. The base encoder resolution is 262144 steps/turn x 4096 turns but this can be configured via the webserver or PLC integration software tool. Inbuilt switches and the Device Level Ring (DLR) protocol enable use in Line, Star or Ring topologies.

Supply voltage 10 to 30V DC

Data transmission rate (baud rate) is 10 Mbit/s to 100 Mbit/s

Operating torque is 0.6 Ncm

관련된 링크들