SICK AFS60 Series Absolute Absolute Encoder 30V dc, 262144 ppr ppr, Profinet Signal, Hollow Type, 15 mm Shaft

Subtotal (1 unit)*

₩1,753,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,753,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-4628
제조사 부품 번호:
AFS60A-BHNB262144 / 1059043
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Encoder Technology

Absolute

Product Type

Absolute Encoder

Series

AFS60

Pulses Per Revolution

262144ppr

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Hollow

Shaft Diameter

15mm

Interface Type

PROFINET

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

71.5mm

Overall Height

72mm

Overall Width

60mm

Standards/Approvals

cULus, CE

Mount Type

Hollow Shaft Flange

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

Sick Profinet Singleturn Absolute Encoders


Sick AFS60 singleturn PROFINET absolute encoders offer high-precision measurement of absolute position and speed. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options are available, such as modification of resolution, rotational direction or unit of speed measurement. The compact design makes the AFS60 absolute encoders suitable for use in applications with tight space available.

Features and Benefits


High resolution

Connection type: M12 axial plug

PROFINET-IO-RT interface

Less than 5 ms data update time

Round axis functionality

Status display via 5 LEDs

Simple installation

Compact design

관련된 링크들