ifm electronic RM8 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, TTL Signal, Solid Shaft Type, 10 mm Shaft
- RS 제품 번호:
- 723-437
- 제조사 부품 번호:
- RM8002
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩706,900.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩706,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 723-437
- 제조사 부품 번호:
- RM8002
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | RM8 | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| IP Rating | IP65 | |
| Terminal Type | 2 m Cable | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 79mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 36.5mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series RM8 | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
IP Rating IP65 | ||
Terminal Type 2 m Cable | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 79mm | ||
Standards/Approvals UKCA | ||
Overall Width 36.5mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft is designed for precise position sensing in various applications. Engineered with a resolution of 4096 steps across 8192 revolutions, this encoder ensures accurate feedback for control systems. Its solid shaft design, featuring a diameter of 10 mm, accommodates standard mechanical requirements while providing durability. The device operates effectively within an extensive voltage range of 4.5 to 30 V DC and has a low current consumption of less than 30 mA, making it energy-efficient. This encoder is suitable for environments with temperatures ranging from -40 to 85 °C and offers IP65 protection against dust and moisture, ensuring reliable operation in demanding conditions.
Low current consumption of less than 30 mA enhances energy efficiency
Inputs for reversal of rotation and reset to zero enhance functionality
Data output features synchronous serial TTL-compatible signals for seamless integration
Rated for ambient temperatures between -40 and 85 °C for extreme environment reliability
IP65 rating guarantees protection against dirt and water ingress
Shock resistance of less than 300 g and vibration resistance of 30 g ensure durability
Compact design with a weight of 332 g suitable for limited spaces
관련된 링크들
- ifm electronic RM8 Series Magnetic Absolute Encoder 30V dc, 4096 Pulses ppr, TTL Signal, Hollow Shaft Type, 12 mm Shaft
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Hollow Shaft Type, 12 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, TTL Signal, Solid Shaft Type, 6 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc, 4096 Pulses ppr, TTL Signal, Solid Shaft Type, 6 mm Shaft
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 6 mm Shaft
