ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- RS 제품 번호:
- 723-001
- 제조사 부품 번호:
- RO3501
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩462,700.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩462,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 723-001
- 제조사 부품 번호:
- RO3501
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Pulses Per Revolution | 1024Pulses | |
| Series | Basic Line | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 2 m Cable | |
| IP Rating | IP65, IP66, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 68.6mm | |
| Overall Width | 58.5mm | |
| Overall Height | 70.2mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Flange | |
| Switching Frequency | 1000kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Pulses Per Revolution 1024Pulses | ||
Series Basic Line | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 2 m Cable | ||
IP Rating IP65, IP66, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 68.6mm | ||
Overall Width 58.5mm | ||
Overall Height 70.2mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 80°C | ||
Mount Type Flange | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Hollow Shaft is designed to provide precise position feedback in various industrial applications. This robust encoder features a hollow shaft open to one side, making it a versatile choice for installations with limited space. Thanks to its magnetic detection system, it ensures accurate measurements and reliable performance under challenging conditions. With an operating voltage range of 4.75 to 30 V DC, this encoder integrates effortlessly into a wide array of control systems. The IP65, IP66, and IP67 protection ratings make it suitable for demanding environments, ensuring longevity and consistent operation. Designed with user-friendly parameters, it facilitates easy adjustments to resolution, direction of rotation, and output functions.
High resolution range from 1 to 10000, allowing for precise adjustments
IO-Link communication Interface ensures seamless connectivity and integration
Shaft diameter of 12 mm accommodates various mounting options
Robust design with a stainless steel housing and aluminium flange for enhanced durability
Shock resistance rated at 100 g ensures reliability in high-impact conditions
Vibration resistance rated at 20 g for uninterrupted operation in dynamic environments
Low current consumption of less than 150 mA for efficient energy use
관련된 링크들
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft Type, 15 mm
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft Type, 12 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, Incremental, TTL/HTL Signal, Blind Hollow Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, HTL, TTL Signal, Through Hollow Type, 14 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, HTL, TTL Signal, Through Hollow Type, 10 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, HTL, TTL Signal, Through Hollow Type, 15 mm Shaft