Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- RS 제품 번호:
- 650-474
- 제조사 부품 번호:
- MLO-POT-600-TLF
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,627,760.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,627,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 650-474
- 제조사 부품 번호:
- MLO-POT-600-TLF
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Encoder | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 600 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC 60529, RoHS | |
| Mount Type | Optional | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Encoder | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 600 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC 60529, RoHS | ||
Mount Type Optional | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is engineered for precise positioning and measurement in dynamic environments. With its robust construction, it operates effectively within a temperature range of -30 °C to 100 °C, ensuring reliable performance even under harsh conditions. This encoder provides an analogue output signal, delivering continuous real-time data for applications requiring high displacement resolution of 0.01 mm. Its sturdy anodised housing and steel components offer enhanced durability, making it suitable for various industrial applications where accuracy and resilience are paramount.
Constructed with anodised housing and steel to withstand tough environments
Connection resistance of 5 kOhm to maintain signal integrity
Max travel speed of 10 m/s supports quick operations
Degree of protection at top and bottom compliant with IEC 60529
Vibration and shock resistance tested to severity level 2 for reliability
Lightweight design at 1500 g for easier installation and integration
Optional mounting position for flexible installation in various setups
관련된 링크들
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal, Round Type
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- Vishay ECS Series Linear Measuring Linear Measuring Encoder, Turrets Signal, 6.35 mm Shaft
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,