Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- RS 제품 번호:
- 553-705
- Distrelec 제품 번호:
- 303-83-127
- 제조사 부품 번호:
- TE1-0100-101-421-101
- 제조업체:
- Novotechnik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩612,320.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩612,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 553-705
- Distrelec 제품 번호:
- 303-83-127
- 제조사 부품 번호:
- TE1-0100-101-421-101
- 제조업체:
- Novotechnik
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Novotechnik | |
| Product Type | Position/Rotary Encoder Sensor | |
| Encoder Technology | Transducer | |
| Series | TE1 | |
| Shaft Type | Actuating Shaft with Double Sided Support | |
| Interface Type | Analogue | |
| IP Rating | IP40, IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN EN 60529, IEC 60068-2-27, IEC 60068-2-6, RoHS, ISO 13849-1 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Novotechnik | ||
Product Type Position/Rotary Encoder Sensor | ||
Encoder Technology Transducer | ||
Series TE1 | ||
Shaft Type Actuating Shaft with Double Sided Support | ||
Interface Type Analogue | ||
IP Rating IP40, IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN EN 60529, IEC 60068-2-27, IEC 60068-2-6, RoHS, ISO 13849-1 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
관련된 링크들
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V, Analogue Signal, Actuating Shaft with Double Sided
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V, Analogue Signal, Actuating Shaft with Double Sided
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal