RS PRO Incremental Rotary Encoder 24V dc, 1000 ppr ppr, Line Driver Signal, Through Hollow Shaft Type, 8 mm Shaft

Subtotal (1 unit)*

₩269,144.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩269,144.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
359-019
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1000ppr

Maximum Revolutions

3500rpm

Output Signal Type

Line Driver

Shaft Type

Through Hollow Shaft

Shaft Diameter

8mm

Interface Type

8 Wire

Terminal Type

Cable Wire

IP Rating

IP54

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Overall Width

61mm

Overall Height

63mm

Standards/Approvals

UKCA, CE, REACH, RoHS

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Optic Rotary Incremental Encoder, 1000 ppr


This encoder is designed as a high-robust, through-shaft rotary encoder using incremental optical measuring technology. It provides angular speed and displacement feedback for a wide range of industrial applications.

Features and Benefits


50 mm case dimensions for compact installation

Multiple resolution options up to 5000 ppr for versatile application

Push-Pull, TTL, Linedriver, or HLD output for flexible connectivity

Rod diameter options of 6, 8, or 10 mm for compatibility

Operates at a maximum of 3500 rpm for high-speed applications

Applications


Industrial automation

Robotics

Conveyor systems

Motor feedback

Additional Information


IP54 rating for protection against dust and splashing water

Operates within a temperature range of -20 °C to 80 °C

Supplied with a 2.5m cable for easy installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들