RS PRO Incremental Rotary Encoder 5V dc, 1024 ppr ppr, Push Pull Signal, Solid Shaft Type, 6 mm Shaft

Subtotal (1 unit)*

₩173,646.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,646.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-481
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Maximum Revolutions

3500rpm

Output Signal Type

Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

6mm

IP Rating

IP54

Terminal Type

Cable

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-20°C

Standards/Approvals

No

Maximum Operating Temperature

80°C

제외

COO (Country of Origin):
TR

RS PRO Incremental Encoders – PRI Series


Designed to meet the rigorous demands of industrial applications, the RS PRO Incremental Rotary Encoder Series stands out with its compact and highly robust construction. Utilising advanced incremental measuring technology, optic these encoders deliver exceptional accuracy with resolutions of up to 5000 pulses per revolution (PPR). Whether you need precise angular speed or displacement feedback, this series covers you.

Why Would You Choose RS PRO Rotary Encoders?


The RS PRO Incremental Rotary Encoder Series is engineered to provide reliable feedback for various industrial applications. From manufacturing automation to robotics, these encoders ensure smooth and accurate motion control, enhancing the efficiency and performance of your systems.

Features and Benefits


  • Up to 5000 ppr for precise motion control

  • Easy integration into various systems without compromising on performance

  • Built to withstand harsh industrial conditions

  • Accurate angular speed and displacement measurements for optimal control

  • Rod material stainless steel

  • Case material aluminium and painted steel

  • Protection level IP54

  • Applications


  • Automation

  • Robotics

  • Industrial Machinery

  • Diagnostics and Communications

  • 관련된 링크들