Microchip Type P-Channel MOSFET, 600 mA, 40 V MOSFET, 3-Pin SOT-23 TP2104K1-G
- RS 제품 번호:
- 264-8930
- 제조사 부품 번호:
- TP2104K1-G
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩12,660.00
재고있음
- 추가로 2026년 11월 09일 부터 830 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,266.00 | ₩12,660.00 |
| 50 - 90 | ₩1,078.00 | ₩10,780.00 |
| 100 - 240 | ₩954.00 | ₩9,540.00 |
| 250 - 990 | ₩936.00 | ₩9,360.00 |
| 1000 + | ₩916.00 | ₩9,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-8930
- 제조사 부품 번호:
- TP2104K1-G
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | MOSFET | |
| Maximum Power Dissipation Pd | 0.36W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOT-23 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode MOSFET | ||
Maximum Power Dissipation Pd 0.36W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
High input impedance and high gain
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
Free from secondary breakdown
관련된 링크들
- Microchip Type P-Channel MOSFET, 600 mA, 40 V MOSFET, 3-Pin SOT-23 TP2104K1-G
- Microchip Type P-Channel MOSFET, -200 mA, 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G
- Microchip TP0610T Type P-Channel MOSFET, 120 mA, 60 V Enhancement, 3-Pin SOT-23 TP0610T-G
- Microchip Type P-Channel MOSFET, 175 mA, 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- Microchip VN2110 N-Channel MOSFET, 600 mA, 100 V MOSFET, 3-Pin SOT-23 VN2110K1-G
- Microchip TP2104 N-Channel Vertical DMOS FET-Channel Single MOSFETs, 450 mA, 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TP2510 Type P-Channel MOSFET, 480 mA, 100 V Enhancement, 3-Pin SOT-89 TP2510N8-G
- Vishay TP0610K Type P-Channel MOSFET, 190 mA, 60 V Enhancement, 3-Pin SOT-23