Infineon IAUC N-Channel MOSFET, 80 A, 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6N036ATMA1
- RS 제품 번호:
- 243-9316
- 제조사 부품 번호:
- IAUC80N04S6N036ATMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10000개 더 담고 ₩120,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
₩3,010,000.00
재고있음
- 5,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 5000 - 5000 | ₩602.00 | ₩3,010,000.00 | - |
| 10000 - 10000 | ₩590.00 | ₩2,950,000.00 | ₩120,000.00 |
| 15000 + | ₩572.00 | ₩2,862,000.00 | ₩450,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-9316
- 제조사 부품 번호:
- IAUC80N04S6N036ATMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | IAUC | |
| Package Type | SuperSO8 5 x 6 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series IAUC | ||
Package Type SuperSO8 5 x 6 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUC Series MOSFET, 20V Maximum Drain Source Voltage, 80A Maximum Continuous Drain Current - IAUC80N04S6N036ATMA1
This MOSFET is a power-switching transistor designed for high-current, surface-mount applications in harsh environments. It operates as an N-channel enhancement device and is suited to thermal and electrical duty where elevated temperatures and robust current handling are required. The component is RoHS approved and built to automotive qualification standards for use in demanding vehicle electronics.
Features and Benefits:
• Maximum continuous drain current 80 A enables high-current delivery
• Very low RDS(on) 1.4 mΩ reduces conduction losses
• Maximum power dissipation 81 W supports heavy switching loads
• Gate charge Qg 80 nC allows predictable drive requirements
• Maximum VDS 20 V permits low-voltage system integration
• Very low RDS(on) 1.4 mΩ reduces conduction losses
• Maximum power dissipation 81 W supports heavy switching loads
• Gate charge Qg 80 nC allows predictable drive requirements
• Maximum VDS 20 V permits low-voltage system integration
Applications
• Suitable for DC-DC converter stages in automotive systems
• Used with power-management modules in electrified vehicles
• Ideal for motor-drive MOSFET stages in auxiliary systems
• Can be used for battery protection and power distribution
• Used with power-management modules in electrified vehicles
• Ideal for motor-drive MOSFET stages in auxiliary systems
• Can be used for battery protection and power distribution
What gate-drive considerations are necessary for efficient switching?
Expect a typical total gate charge of 80 nC, so gate drivers must source and sink adequate current to achieve desired switching speeds while managing switching losses.
How does thermal range affect deployment in vehicle electronics?
The device supports operation from -55°C to 175°C, enabling placement near heat-generating components and within engine-bay ambient conditions.
What mounting and package constraints apply to circuit layout?
It is supplied in a SuperSO8 5x6 surface-mount package with eight pins, requiring a PCB footprint and thermal management consistent with that package type.
Which voltage and polarity limitations should designers observe?
The device has a maximum gate-to-source voltage of 20 V and a maximum drain-to-source voltage of 20 V, so system voltages must remain within those limits.
관련된 링크들
- Infineon IAUC N-Channel MOSFET, 80 A, 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6N036ATMA1
- Infineon IAUC N-Channel MOSFET, 80 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6L032ATMA1
- Infineon IAUC N-Channel MOSFET, 70 A, 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- Infineon IAUC N-Channel MOSFET, 100 A, 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6N006ATMA1
- Infineon IAUC N-Channel MOSFET, 60 A, 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC60N04S6N044ATMA1
- Infineon IAUC N-Channel MOSFET, 28 A, 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1