Infineon IPA N-Channel MOSFET, 84 A, 40 V P, 3-Pin TO-220 IPA80R280P7XKSA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 259 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩6,460.00
10 - 99₩6,300.00
100 - 249₩6,140.00
250 - 499₩6,000.00
500 +₩5,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
242-0988
제조사 부품 번호:
IPA80R280P7XKSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

84A

Maximum Drain Source Voltage Vds

40V

Series

IPA

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

P

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IPA Series MOSFET, 81W Maximum Power Dissipation, 84A Maximum Continuous Drain Current - IPA80R280P7XKSA1


This MOSFET is a three‑pin N‑channel transistor designed for power switching in surface‑mounted applications. It is intended to handle high continuous currents while operating across a wide temperature range, making it suitable for demanding electronic systems where efficient conduction and thermal endurance are required.

Features and Benefits:


• Very low on‑resistance of 2.9mΩ reduces conduction losses
• Continuous drain current of 84A supports high‑current operation
• Drain‑source voltage rating of 40V permits mid‑voltage power stages
• Power dissipation of 81W enables sustained thermal load handling
• Gate charge of 80nC allows predictable switching energy management
• Forward voltage of 0.9V minimises voltage drop during conduction

Applications


• Suitable for power supplies requiring low Rds(on) transistors
• Ideal for motor drive stages with high current demands
• Used for DC-DC converters in industrial control systems
• Can be used for battery management and power distribution
• Appropriate for heat‑intensive environments with wide temperature range

What gate voltage limits should I observe for safe operation?


The component tolerates gate voltages up to 20V relative to source.

What ambient temperature extremes can it withstand during use?


It is specified to operate from −55°C up to +150°C.

How does its package influence mounting options?


It is supplied in a TO‑220 package configured for surface mounting to a heatsink or PCB.

What type of conduction channel does it employ?


It uses an N‑type channel operated in P‑mode for switching applications.

관련된 링크들