Vishay N-Channel MOSFET, -3.73 A, 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- RS 제품 번호:
- 239-8659
- 제조사 부품 번호:
- SQA410CEJW-T1_GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 239-8659
- 제조사 부품 번호:
- SQA410CEJW-T1_GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -3.73A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK SC-70W-6L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.04Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 13.6W | |
| Typical Gate Charge Qg @ Vgs | 5.1nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -3.73A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK SC-70W-6L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.04Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 13.6W | ||
Typical Gate Charge Qg @ Vgs 5.1nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 125°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay SQA is automotive N-Channel MOSFET which operates at 20 V and 175 °C temperature. This MOSFET used for high power density.
AEC-Q101 qualified
UIS tested
관련된 링크들
- Vishay N-Channel MOSFET, -3.73 A, 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
- Vishay N-Channel MOSFET, -3.73 A, 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3
- Vishay SQA444CEJW N-Channel MOSFET, 9 A, 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- Vishay SQA462CEJW N-Channel MOSFET, 5.63 A, 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA462CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET, 9 A, 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay TrenchFET P-Channel MOSFET, -4.53 A, -80 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA437CEJW-T1_GE3
- Vishay Type P-Channel MOSFET, 7.5 A, 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
- Vishay Type P-Channel MOSFET, 6.46 A, 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3