onsemi NTMFS4D2N N-Channel MOSFET, 113 A, 100 V Enhancement, 5-Pin DFN NTMFS4D2N10MDT1G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
221-6732
제조사 부품 번호:
NTMFS4D2N10MDT1G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

113A

Maximum Drain Source Voltage Vds

100V

Series

NTMFS4D2N

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

4.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

850mV

Maximum Power Dissipation Pd

132W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

60nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.1mm

Length

5.3mm

Height

6.3mm

Automotive Standard

No

The ON Semiconductor N-Channel MV MOSFET is produced using an advanced power trench process that incorporates shielded gate technology. This process has been optimized to minimise on-state resistance and yet maintain superior switching performance with very low Qg and Qoss.

Low RDS(on) to minimize conduction losses

Low QG and capacitance to minimize driver losses

Low QRR, soft recovery body diode

관련된 링크들