Infineon CoolMOS P6 N-Channel MOSFET & Diode, 109 A, 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

60개 더 담고 ₩4,680.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 30 units)*

₩154,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
30 - 30₩5,154.00₩154,638.00-
60 - 90₩5,076.00₩152,280.00₩4,680.00
120 +₩4,964.00₩148,920.00₩22,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-7456
제조사 부품 번호:
IPW60R099P6XKSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

109A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

CoolMOS P6

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

70nC

Maximum Power Dissipation Pd

278W

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Width

5.21mm

Standards/Approvals

No

Height

21.1mm

Length

16.13mm

Automotive Standard

No

The Infineon's Cool MOS P6 super junction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. Cool MOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

Reduced gate charge (Q g)

Higher V the

Good body diode ruggedness

Optimized integrated R g

Improved dv/dt from 50V/ns

Cool MOS™ quality with over 12 years manufacturing experience in super junction technology

Improved efficiency especially in light load condition

Better efficiency in soft switching applications due to earlier turn-off

Suitable for hard- & soft-switching topologies

Optimized balance of efficiency and ease of use and good controllability of switching behaviour

High robustness and better efficiency

Outstanding quality & reliability

관련된 링크들