STMicroelectronics E-Fuse 2 N-Channel MOSFET, 4 A, 12 V, 8-Pin TSOT23-8L STEF512GR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
203-3437
제조사 부품 번호:
STEF512GR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

12V

Series

E-Fuse

Package Type

TSOT23-8L

Pin Count

8

Maximum Drain Source Resistance Rds

0.04Ω

Number of Elements per Chip

2

The STMicroelectronics integrated dual electronic fuse, designed to protect circuitry on its output from overcurrent and overvoltage events, in those applications requiring hot swap operation and in-rush current control. It embeds two independent electronic fuses, one for the 5 V rails and one for the 12 V rails. The voltage drop from the main supply to the load is very low during normal operations, due to the very low ON-resistance of the integrated Power FETs. The STEF512GR limits the output current to the predefined safe value, when an overload condition occurs. Start-up time can be adjusted by the user for each e-fuse, via two small soft-start capacitors, connected to the relevant pins.

Latched-off thermal protection

Input under voltage lockout

SAS disable pin with TSOT23-8L package type

Precise output over voltage clamp

관련된 링크들