Vishay Single N-Channel MOSFET, 32 A, 500 V, 3-Pin TO-247AC IRFP32N50KPBF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
180-8653
제조사 부품 번호:
IRFP32N50KPBF
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

32A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-247AC

Pin Count

3

Maximum Drain Source Resistance Rds

0.16Ω

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

190nC

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

460W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS 2002/95/EC

Width

15.87mm

Length

16.25mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-247AC-3 package is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 160mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 460W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Fully characterized capacitance and avalanche voltage and current

• Improved gate, avalanche and dynamic dV/dt

• Lead (Pb) free component

• Low gate charge Qg results in simple drive requirement

• Low RDS (on)

• Operating temperature ranges between -55°C and 150°C

Applications


• Hard switching and high frequency circuits

• High speed power switching

• Switch mode power supply (SMPS)

• Uninterruptible power supplies

관련된 링크들