Vishay N-Channel MOSFET, 25 A, 150 V TO-252AA SUD25N15-52-E3
- RS 제품 번호:
- 180-7416
- 제조사 부품 번호:
- SUD25N15-52-E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩5,256,000.00
일시적 품절
- 2027년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 2000 | ₩2,628.00 | ₩5,258,000.00 |
| 4000 - 6000 | ₩2,550.00 | ₩5,100,400.00 |
| 8000 + | ₩2,474.00 | ₩4,947,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-7416
- 제조사 부품 번호:
- SUD25N15-52-E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252AA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.052Ω | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 136W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.22mm | |
| Width | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252AA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.052Ω | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 136W | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 6.22mm | ||
Width 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 150V and maximum gate-source voltage of 20V. It has a drain-source resistance of 52mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 136W. It can be used in the primary side switch. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• PWM optimised
• TrenchFET power MOSFET
관련된 링크들
- Vishay N-Channel MOSFET, 25 A, 150 V TO-252AA SUD25N15-52-E3
- Vishay N-Channel MOSFET, 15 A, 150 V, 3-Pin TO-252 SUD15N15-95-E3
- Vishay SUD23N06-31 N-Channel MOSFET, 23 A, 60 V Enhancement, 3-Pin TO-252 SUD23N06-31-GE3
- Vishay Type P-Channel MOSFET, 50 A, 80 V TO-252 SUD50P08-25L-E3
- Vishay N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 SUD50N04-8M8P-4GE3
- Vishay SUD50P04-08 Type P-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 SUD50P04-08-GE3
- Vishay SUD50P06-15 Type P-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-252 SUD50P06-15-GE3
- Infineon IPD N-Channel MOSFET, 52 A, 100 V N TO-252 IPD130N10NF2SATMA1