STMicroelectronics MDmesh M2 N-Channel MOSFET, 13 A, 650 V Enhancement, 3-Pin TO-220 STP18N60M2
- RS 제품 번호:
- 168-7021
- 제조사 부품 번호:
- STP18N60M2
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩15,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩147,600.00
재고있음
- 추가로 2026년 11월 16일 부터 350 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩2,952.00 | ₩147,600.00 | - |
| 250 + | ₩2,892.00 | ₩144,640.00 | ₩15,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-7021
- 제조사 부품 번호:
- STP18N60M2
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M2 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21.5nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M2 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21.5nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
관련된 링크들
- STMicroelectronics MDmesh M5 N-Channel MOSFET, 12 A, 650 V Enhancement, 3-Pin TO-220 STP16N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET, 33 A, 650 V Enhancement, 3-Pin TO-220 STP42N65M5
- STMicroelectronics MDmesh M2 N-Channel MOSFET, 22 A, 650 V Enhancement, 3-Pin TO-220 STP28N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET, 13 A, 650 V Enhancement, 3-Pin TO-220 STP18N60M2
- STMicroelectronics MDmesh N-Channel MOSFET, 17 A, 650 V Enhancement, 3-Pin TO-220 STP24NM60N
- STMicroelectronics MDmesh M2 N-Channel MOSFET, 7.5 A, 650 V Enhancement, 3-Pin TO-220 STP10N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET, 3.5 A, 650 V Enhancement, 3-Pin TO-220 STP5N60M2
- STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET, 12 A, 650 V Enhancement, 3-Pin TO-220 STP18N65M2