Microchip MD0101 N-Channel MOSFET, 18-Pin DFN MD0101K6-G
- RS 제품 번호:
- 598-180
- 제조사 부품 번호:
- MD0101K6-G
- 제조업체:
- Microchip
Subtotal (1 tray of 490 units)*
₩4,779,185.60
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 490 + | ₩9,753.44 | ₩4,779,646.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 598-180
- 제조사 부품 번호:
- MD0101K6-G
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Channel Type | N | |
| Series | MD0101 | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 18 | |
| Number of Elements per Chip | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Channel Type N | ||
Series MD0101 | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 18 | ||
Number of Elements per Chip 1 | ||
The Microchip Four-channel, high-voltage protection switch designed primarily for ultrasound applications. It acts as a transmit/receive (T/R) switch, safeguarding low-noise receivers from high-voltage pulses. Each channel includes integrated clamp diodes and operates as a normally closed switch, allowing small signals to pass until a voltage threshold triggers it to open.
Integrated clamp diodes
Fast switching speed
Four electrically isolated channels
No external supplies needed
Fast switching speed
Four electrically isolated channels
No external supplies needed
관련된 링크들
- Microchip MD1822 1 Type N-Channel Gate Driver, 16-Pin VQFN MD1822K6-G
- Microchip Single DN2625 1 Type N-Channel Power MOSFET, 1.1 A, 250 V Depletion, 8-Pin DFN DN2625DK6-G
- Microchip Independent N Channel and P Channel Mosfet TC2320 1 P-Channel, N channel-Channel MOSFET Arrays, 2.1 A
- DiodesZetex Single N Channel Mosfet DMN Type N-Channel MOSFET, 527 mA, 60 V Enhancement, 3-Pin DFN1006-3
- onsemi Type N-Channel MOSFET, 175 A, 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET, 165 A, 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET, 135 A, 150 V N, 8-Pin DFN
- Nexperia Single 1 Type N-Channel MOSFET Enhancement, 4-Pin DFN PMXB43UNEZ