Infineon OptiMOS-TM7 Dual N-Channel MOSFET, 62 A, 40 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN04S7N056DATMA1

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩16,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 90₩1,648.00₩16,480.00
100 - 240₩1,564.00₩15,640.00
250 - 490₩1,450.00₩14,500.00
500 - 990₩1,336.00₩13,360.00
1000 +₩1,286.00₩12,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
349-018
제조사 부품 번호:
IAUCN04S7N056DATMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET

Channel Type

Dual N

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-TDSON-8-61

Series

OptiMOS-TM7

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

41W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 62A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N056DATMA1


This DIN rail power supply is designed for reliable operation in automation and electrical applications. With a compact width of 18mm and an efficient DIN rail mount, it ensures seamless integration into various setups. The device supports an input voltage

Features & Benefits


• Provides regulated 24V DC output for various applications

• Short-circuit proof design enhances system safety

• Adjustable output voltage from 21V to 30V maximises compatibility

• Capable of connecting multiple devices with ease and stability

• Backup interval of approximately 200ms maintains operation during power interruptions

• Compact power supply unit accommodates space constraints in installations

Applications


• Used for powering KNX bus devices in smart home systems

• Ideal for distribution boards requiring low voltage power

• Suitable for connecting multiple devices in compact spaces

• Utilised in industrial automation for consistent power supply needs

What voltage range can be applied to this unit for effective operation?


This power supply can handle an input voltage

How do I ensure reliable operation when connecting more than thirty bus devices?


To maintain performance, arrange the power supply unit close to the bus devices, ensuring the distance does not exceed 350m for optimal functionality.

What safety features are integrated to protect connected devices?


The design includes short-circuit protection and a backup interval that bridges brief power failures, ensuring the safety of connected devices and consistent operation.

Is it necessary to use a second power supply unit for my applications?


A second unit may be required if the supply voltage at any bus device drops below 21V; otherwise, one power supply unit is typically sufficient for a single bus line.

관련된 링크들