STMicroelectronics A2TBH45M65W3-FC 5 MOSFET Modules, 28 A, 650 V, 30-Pin ACEPACK 2 A2TBH45M65W3-FC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
331-765
제조사 부품 번호:
A2TBH45M65W3-FC
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Series

A2TBH45M65W3-FC

Number of Elements per Chip

5

Product Type

MOSFET Modules

Maximum Continuous Drain Current (Id)

28 A

Maximum Drain Source Voltage (Vds)

650 V

Pin Count

30

Package Type

ACEPACK 2

Mount Type

Screw

COO (Country of Origin):
CN
The STMicroelectronics power module realizes a triple boost plus half-bridge topology in an ACEPACK 2 module with NTC and capacitance, integrating the latest advances in silicon carbide MOSFETs from STMicroelectronics, represented by third generation technology. This modular solution is used to realize complex topologies with very high power density and efficiency requirements.

Triple boost switch 49 mΩ of typical RDS(on)

Half bridge switch 23.5 mΩ of typical RDS(on)

Insulation voltage 2.5 kVrms

Integrated NTC temperature sensor

Integrated DC link capacitor

DBC Cu-Al2O3-Cu based

Press-fit contact pins

관련된 링크들