Texas Instruments SN74123N, 2 Monostable Multivibrator 16 mA, 16-Pin PDIP
- RS 제품 번호:
- 249-4977
- 제조사 부품 번호:
- SN74123N
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-4977
- 제조사 부품 번호:
- SN74123N
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -800μA | |
| Maximum Low Level Output Current | 16mA | |
| Minimum Supply Voltage | 4.75V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5.25V | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.69mm | |
| Series | SN74123 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -800μA | ||
Maximum Low Level Output Current 16mA | ||
Minimum Supply Voltage 4.75V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Maximum Supply Voltage 5.25V | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 19.69mm | ||
Series SN74123 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments, 2 Monostable Multivibrator 16 mA, 16-Pin PDIP
- Texas Instruments SN74121N, 1 Monostable Multivibrator 74 16 mA, 14-Pin PDIP
- Texas Instruments SN74LS123N, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
- Texas Instruments SN74LS221N, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
- Texas Instruments, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
- Texas Instruments CD14538BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
- Texas Instruments CD4098BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
- Texas Instruments CD74HC123E, 2 Monostable Multivibrator HC 5.2 mA, 16-Pin PDIP