iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
151-033
제조사 부품 번호:
TW2223AS-B2
제조업체:
iiyama
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

iiyama

Model Number

ProLite

Product Type

Monitor

Screen Size

21.5 in

Maximum Resolution

1920 x 1080 pixel

Screen Type

LCD

Viewing Angle

178 °

Video Connection Type

HDMI X1

Touch Screen

Yes

Built-in Speaker

Yes

Standards/Approvals

WEEE, REACH, ErP, UKCA, RoHS support, CE, EAC

Weight Without Stand

3.61kg

Brightness

350cd/m²

Response Time

18ms

Colour

Matte Black

Width Without Stand

504.5mm

Height Without Stand

302mm

Contrast Ratio

3000:1

Depth Without Stand

32mm

COO (Country of Origin):
CN
The Iiyama Touch Panel PC with an elegant edge to edge glass design is a perfect choice for high use environments. This monitor can operate in landscape, portrait and face up orientation in 24/7 operating time. Thanks to the pre installed Android 12 operating system, it is possible to easily customize the monitor by installing applications directly to it.

16 GB storage

Wifi connection

Bluetooth connectivity

USB touch interface

관련된 링크들