iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel

Subtotal (1 unit)*

₩1,016,300.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 12 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,016,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-020
제조사 부품 번호:
T2752MSC-B1
제조업체:
iiyama
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

iiyama

Product Type

Monitor

Model Number

ProLite

Screen Size

27 in

Maximum Resolution

1920 x 1080 pixel

Screen Type

LCD

Viewing Angle

178 °

Video Connection Type

DisplayPort, HDMI X1

Touch Screen

Yes

Audio Connection Type

Mini Jack X1

Built-in Speaker

Yes

Standards/Approvals

UKCA, REACH, cTUVus, EAC, RoHS support, WEEE, CE, TÜV-Bauart, ErP

Response Time

5ms

Colour

Matte Black

Height Without Stand

403mm

Weight Without Stand

6.7kg

Contrast Ratio

1000:1

Brightness

360cd/m²

Depth Without Stand

239.5mm

Width Without Stand

614mm

COO (Country of Origin):
CN
The Iiyama Touchscreen Monitor featuring IPS panel technology and anti fingerprint coating. With its Full HD resolution and accurate projective capacitive 10 point touch technology, it delivers seamless and accurate touch response. Featuring IPS screen technology, it offers exceptional colour performance and wide viewing angels, making it a perfect choice for a vast array of interactive applications. The flexible stand can be positioned at several angels creating a comfortable and ergonomic user experience and the integrated cable management system hides all the cables and electrical wires giving a neat and cable free workspace.

Edge to edge glass

Anti fingerprint coating

Touch support with gloved hand

Blue light reducer

관련된 링크들