iiyama ProLite 34in LED Monitor, 3440 x 1440
- RS 제품 번호:
- 150-987
- 제조사 부품 번호:
- XUB3493WQSU-B5
- 제조업체:
- iiyama
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 150-987
- 제조사 부품 번호:
- XUB3493WQSU-B5
- 제조업체:
- iiyama
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | iiyama | |
| Model | ProLite | |
| Screen Size | 34in | |
| Maximum Resolution | 3440 x 1440 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| UK Energy Label Registration Number | 1384863 | |
| EU Energy Label Registration Number | 1384863 | |
| 모두 선택 | ||
|---|---|---|
브랜드 iiyama | ||
Model ProLite | ||
Screen Size 34in | ||
Maximum Resolution 3440 x 1440 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
UK Energy Label Registration Number 1384863 | ||
EU Energy Label Registration Number 1384863 | ||
- COO (Country of Origin):
- CN
The iiyama Monitor features the latest IPS Panel technology considered to be the best all round panel type. It offers accurate and consistent colour reproduction with wide viewing angles and a fast response time. UWQHD resolution offers an ultra wide viewable area. The large amount of space and good pixel density offered by the size and resolution of this screen provide great potential on the desktop. Very suitable for those who want to use side by side applications, watch a movie shot in widescreen format or enrich their gaming experience.
Flicker free technology
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
Blue light reducer help to reduce eye fatigue and ensure user comfort
HDMI and DisplayPort connections available
Headphone connector
관련된 링크들
- iiyama PROLITE XUB3493WQSU-B5 34in LED Monitor, 3440 x 1440
- iiyama ProLite 34in LCD Monitor, 3440 x 1440
- iiyama PROLITE XCB3494WQSN-B5 34 in LED Monitor, 3440 x 1440 pixel
- iiyama ProLite 44.5 in LED Monitor, 5120 x 1440 pixel
- iiyama PROLITE XB3270QS-B5 32 in LED Monitor, 2560 x 1440 pixel
- iiyama ProLite 27in LED Monitor, 3840 x 2160
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 22.5 in LED Monitor, 1920 x 1200 pixel