Broyce Control Monitoring Relay, 3 Phase, 2 → 500 V ac/dc Monitor Range, SPDT, DIN Rail, 230V ac 25 V ac
- RS 제품 번호:
- 850-5405
- 제조사 부품 번호:
- LMCVR-500V 24-230VAC/DC
- 제조업체:
- Broyce Control
Subtotal (1 unit)*
₩331,160.00
재고있음
- 33 개 단위 배송 준비 완료
- 추가로 2027년 1월 08일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩331,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 850-5405
- 제조사 부품 번호:
- LMCVR-500V 24-230VAC/DC
- 제조업체:
- Broyce Control
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broyce Control | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 1.4VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 230V ac | |
| Monitoring Voltage Range | 2 → 500 V ac/dc | |
| Supply DC Voltage | 25 V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Series | L | |
| Height | 89mm | |
| Length | 66.5mm | |
| Standards/Approvals | CE, RoHS, EN 61000-6-4, UL EN 61000-6-2, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broyce Control | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 1.4VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 230V ac | ||
Monitoring Voltage Range 2 → 500 V ac/dc | ||
Supply DC Voltage 25 V ac | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Series L | ||
Height 89mm | ||
Length 66.5mm | ||
Standards/Approvals CE, RoHS, EN 61000-6-4, UL EN 61000-6-2, IEC | ||
- COO (Country of Origin):
- GB
L Series - Selectable Control Relays
L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.
17.5mm DIN rail housing
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status
Approvals
UL Certification
관련된 링크들
- Broyce Control Monitoring Relay, 3 Phase, 0.1 → 20 V ac/dc Monitor Range, SPDT, DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay, 1 Phase, 230 V ac Monitor Range, SPDT, DIN Rail, 230V ac
- Broyce Control Monitoring Relay, 3 Phase, 280 → 520 Monitor Range, SPDT, DIN Rail, 280V ac 25 V ac
- Broyce Control Monitoring Relay, 3 Phase, 12 → 240 V ac/dc Monitor Range, SPDT, DIN Rail, 230V ac 25 V ac
- Broyce Control Voltage Monitoring Relay, SPDT, Maximum of 230V ac
- Broyce Control Monitoring Relay, 3 Phase, 230/400 V ac Monitor Range, SPDT, DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay, 3 Phase, 173/288 V ac Monitor Range, SPDT, DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay, 3 Phase, 120/240 V ac Monitor Range, SPDT, DIN Rail, 230V ac, 240 V ac 25 V ac