Carlo Gavazzi Monitoring Relay, 24/240 V ac Monitor Range, SPDT, DIN Rail, 24V ac, 240 V ac
- RS 제품 번호:
- 276-3428
- 제조사 부품 번호:
- PFB01CM24
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩500,100.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩500,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3428
- 제조사 부품 번호:
- PFB01CM24
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4W | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 24/240 V ac | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-6-2, EN 60255-6, CE (LVD 2006/95/EC, EMC 2004/108/EC), UL, CSA, EN 61000-6-3 | |
| Series | PFB01 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4W | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 24/240 V ac | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-6-2, EN 60255-6, CE (LVD 2006/95/EC, EMC 2004/108/EC), UL, CSA, EN 61000-6-3 | ||
Series PFB01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Frequency monitoring relay monitor the frequency value of their own power supply from 24 to 240 VAC. The advantage of using the latch function is that the relay can be kept energized even after the end of the alarm condition. Inhibit function can be used to avoid relay operation when not desired. The LEDs indicate the state of the alarm and the output relay.
EMC Immunity
UL and CSA Approvals
IP20 degree of protection
EN 60255 6 standard support
Over and under frequency monitoring
관련된 링크들
- Carlo Gavazzi Monitoring Relay, SPST, DIN Rail, 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay, SPDT, DIN Rail, 24V ac, 240 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, 2/500 V ac Monitor Range, SPDT, DIN Rail, 24 V, 48V ac 24 V dc
- Carlo Gavazzi Monitoring Relay, 3 Phase, 323/550 V ac Monitor Range, SPDT, DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay, 3 Phase, 323 → 550 Monitor Range, SPDT, DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 12V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay, 3 Phase, 177/275 V ac Monitor Range, SPDT, DIN Rail, 208V ac, 480 V ac 24 V dc