사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 256-5446
- 제조사 부품 번호:
- 3UG48411CA40
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens Digital Monitoring Relay, Cos phi and current monitoring for IO-Link 90 to 690 V AC, 0.2 to 10 A overshoot and undershoot ON-delay time, tripping delay time, Hysteresis 0.1 to 3 A and 2 change-over contacts with screw terminals type of electrical connection also has any mounting position, IP20 protection class.
Degree of pollution 2
Number of poles for main current circuit 1
AC current for monitoring
Design of the display LCD
Height 102 mm
Width 22.5 mm
Depth 91 mm
관련된 링크들
- Siemens Monitoring Relay, DPDT, 24 V dc, 24V ac
- Siemens Monitoring Relay, 3 Phase, DPDT, 24 V dc, 24V ac
- Siemens Monitoring Relay, DPDT, DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay, 24V ac 24 V dc
- Siemens Monitoring Relay, DPDT, 24 V dc 24V ac
- Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 500V ac
- Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 690 V dc
- Siemens Monitoring Relay, SPDT, 24 V dc, 24V ac