Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, 230V ac
- RS 제품 번호:
- 256-5068
- 제조사 부품 번호:
- PIA01CB235A
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩220,580.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩220,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5068
- 제조사 부품 번호:
- PIA01CB235A
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Current Sensitivity | 0.5 to 5 A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Current Sensitivity 0.5 to 5 A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, CE | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi PIA01 is a precise AC/DC over current monitoring relays. Direct measuring or through current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the relay status. Through the built-in shunt it is possible to monitor loads up to 5 A
AC/DC.
Adjustable current limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output of 8 A SPDT relay normally de-energized
For mounting on DIN-rail in accordance with plug-in module (PIA01)
관련된 링크들
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.5A to 5A, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1mA to 5A, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 115V ac, 230 V ac 48 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 48 V ac, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 3 Phase, SPDT, 115V, 24 V 48 V dc
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 10mA to 500mA, 24 V dc, 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail